ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£161.54

(exc. VAT)

£193.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.54

*price indicative

RS Stock No.:
595-428
Mfr. Part No.:
OG5123
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light Switching

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor with background suppression designed for precise detection in various applications. Ideal for environments where background interference is a concern, this sensor excels in offering reliable performance through its advanced optical technology. It operates on a 10 to 30 V DC range, ensuring compatibility with a wide array of industrial systems. With a detection range of less than 100 mm, it effectively identifies surfaces, maximising efficiency and minimizing errors. The robust M18 threaded housing, made of stainless steel, provides durability and ensures protection against harsh conditions, allowing the sensor to function in ambient temperatures ranging from -25 to 60 °C. Whether in automated machinery or material handling, this sensor is a dependable choice to maintain optimal operation.

Background suppression technology effectively reduces interference from surrounding surfaces
PNP electrical design ensures compatibility with many control systems
Short circuit and overload protection enhance safety during operation
Compact M18 threaded housing simplifies integration into various setups
High switching frequency of up to 1000 Hz increases responsiveness for fast applications
LED indicators for yellow and green provide at a glance operational status
IP 68 protection rating ensures reliability in demanding environments
Light spot dimensions help in precise measurements to optimise detection
Includes essential accessories like nuts and lock washers for straightforward installation

Related links