ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 595-225
- Mfr. Part No.:
- O6H213
- Brand:
- ifm electronic
Subtotal (1 unit)*
£102.50
(exc. VAT)
£123.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.50 |
*price indicative
- RS Stock No.:
- 595-225
- Mfr. Part No.:
- O6H213
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered to enhance detection precision in varied environments. It features a reliable operating voltage range of 10 to 30 V DC and showcases the unique ability to distinguish between targets with different surface colours. This sensor operates seamlessly within a temperature range of -25°C to 60°C, making it suitable for diverse applications. With its compact rectangular housing and robust design, it integrates easily into existing setups while ensuring long-lasting durability. The integration of advanced technology allows for precise detection up to 100 mm, optimising processes in automation and manufacturing industries.
Background suppression technology ensures accurate detection by reducing interference from nearby surfaces
Compact and lightweight design simplifies installation and integration into various systems
Wide operating temperature range ensures dependable performance in challenging conditions
NPN electrical design provides versatile integration options for various applications
Short circuit protection and pulsed type safeguard against damage and ensure reliability
Quick response time with a switching frequency of 1000 Hz supports fast paced processes
IP 65 and IP 67 protection ratings assure dust and water resistance for enhanced longevity
Two LED indicators clearly display operational status for ease of monitoring
Compact and lightweight design simplifies installation and integration into various systems
Wide operating temperature range ensures dependable performance in challenging conditions
NPN electrical design provides versatile integration options for various applications
Short circuit protection and pulsed type safeguard against damage and ensure reliability
Quick response time with a switching frequency of 1000 Hz supports fast paced processes
IP 65 and IP 67 protection ratings assure dust and water resistance for enhanced longevity
Two LED indicators clearly display operational status for ease of monitoring
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 → 2600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 → 2000 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range

