ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£88.16

(exc. VAT)

£105.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.16

*price indicative

RS Stock No.:
595-295
Mfr. Part No.:
O6H211
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered to provide precise detection capabilities in challenging environments. This sensor operates within a broad voltage range of 10 to 30 DC, ensuring compatibility with various applications. Designed to excel in diverse scenarios, it effectively detects objects regardless of their surface properties, from white to black, making it a versatile choice for industrial automation. With its robust protection rating of IP65 and IP67, it ensures reliable performance even in harsh conditions, maintaining accuracy and dependability in object detection. Its compact design and lightweight housing make integration seamless into existing setups while offering exceptional performance.

Background suppression technology allows for reliable detection despite varying surface colours
Operating voltage range from 10 to 30 DC enhances compatibility across systems
Compact dimensions facilitate easy installation in tight spaces
Light spot diameter of 6 mm ensures precise targeting in detection applications
Offers a fast switching frequency of 1000 Hz ideal for high speed operations
Protection class of III and short circuit protection enhance safety and reliability
Dual LED indicators visually communicate operational status for quick monitoring
Mounting flexibility with a weight of just 13 g making it suitable for varied applications

Related links