ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 3 → 100 mm Detection Range
- RS Stock No.:
- 595-499
- Mfr. Part No.:
- O7H210
- Brand:
- ifm electronic
Subtotal (1 unit)*
£108.91
(exc. VAT)
£130.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.91 |
*price indicative
- RS Stock No.:
- 595-499
- Mfr. Part No.:
- O7H210
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 3 → 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 3 → 100 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression designed for precise proximity detection in diverse environments. By utilising red light technology, this sensor effectively distinguishes between objects based on their reflective properties, ensuring accurate operation in varying conditions. With a robust rectangular housing and an extensive detection range of 3 to 100 mm, it is ideal for applications requiring reliable object detection without interference from background disturbances. The sensor's compact dimensions and lightweight design enhance flexibility in installation, making it a preferred choice for automation systems seeking high performance.
Red light technology ensures effective detection across various surface types
Background suppression capability eliminates false readings from surrounding materials
Compact rectangular housing allows for versatile mounting options
Wide detection range of 3 to 100 mm adapts to different applications
Short circuit protection enhances durability and reliability
Robust IP 65 protection rating ensures resilience against dust and water ingress
Displays switching status with a yellow LED for easy monitoring
Background suppression capability eliminates false readings from surrounding materials
Compact rectangular housing allows for versatile mounting options
Wide detection range of 3 to 100 mm adapts to different applications
Short circuit protection enhances durability and reliability
Robust IP 65 protection rating ensures resilience against dust and water ingress
Displays switching status with a yellow LED for easy monitoring
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 15 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range

