ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 100 → 2600 mm Detection Range
- RS Stock No.:
- 595-279
- Mfr. Part No.:
- O4H501
- Brand:
- ifm electronic
Subtotal (1 unit)*
£194.15
(exc. VAT)
£232.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.15 |
*price indicative
- RS Stock No.:
- 595-279
- Mfr. Part No.:
- O4H501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 100 → 2600 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 100 → 2600 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor designed to deliver precise detection capabilities with integrated background suppression functionality. It offers reliable performance across a broad range of applications, featuring a rectangular housing and an operational voltage range of 10 to 36 DC. This sensor is adept at detecting various object types, ensuring accurate measurements in diverse environments, with adjustable detection ranges tailored for efficiency. Ideal for industrial applications, it ensures optimal performance in protecting sensitive equipment from environmental factors while delivering high-frequency switching capabilities for efficient operation.
Diffuse reflection sensor with advanced background suppression technology
Wide operating voltage range of 10 to 36 DC suitable for varied power setups
Compact rectangular housing for easy integration into tight spaces
Flexible range detection from 100 mm to 2600 mm accommodating various object sizes
Short circuit and overload protection enhances durability and reliability
High switching frequency of 1000 Hz for rapid response in dynamic settings
IP67 protection ensures resilience against dust and moisture
LED display for straightforward monitoring of operational status
Wide operating voltage range of 10 to 36 DC suitable for varied power setups
Compact rectangular housing for easy integration into tight spaces
Flexible range detection from 100 mm to 2600 mm accommodating various object sizes
Short circuit and overload protection enhances durability and reliability
High switching frequency of 1000 Hz for rapid response in dynamic settings
IP67 protection ensures resilience against dust and moisture
LED display for straightforward monitoring of operational status
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 → 2000 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 0 → 180 mm Detection Range

