ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-522
- Mfr. Part No.:
- O6T405
- Brand:
- ifm electronic
Subtotal (1 unit)*
£113.19
(exc. VAT)
£135.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.19 |
*price indicative
- RS Stock No.:
- 595-522
- Mfr. Part No.:
- O6T405
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse Reflection Sensor offers reliable detection in a compact and robust design, making it ideal for applications within the machine tool industry. This sensor utilises red light technology with an operational range of 5 to 500 mm, ensuring precise and consistent readings via its light-on/dark-on selectable mode. With integral features such as reverse polarity protection and short-circuit protection, it prioritises user safety and device longevity. The sturdy stainless steel housing coupled with an IP65 to IP68 protection rating ensures that the sensor can withstand a variety of industrial environments. Effectively bridging performance and reliability, this sensor supports efficient automation processes.
Utilises red light for accurate diffuse reflection sensing
Operates within a robust range of 5 to 500 mm for versatile applications
Features selectable output function for customisable operation
Designed with an IP65 to IP68 rating for exceptional protection against dust and moisture
Incorporates reverse polarity and short circuit protection for enhanced safety
The housing is made from durable stainless steel ensuring longevity in demanding environments
Light spot diameter reaches up to 15 mm providing precise detection capabilities
Equipped with dual indicators for clear operation status monitoring
Operates within a robust range of 5 to 500 mm for versatile applications
Features selectable output function for customisable operation
Designed with an IP65 to IP68 rating for exceptional protection against dust and moisture
Incorporates reverse polarity and short circuit protection for enhanced safety
The housing is made from durable stainless steel ensuring longevity in demanding environments
Light spot diameter reaches up to 15 mm providing precise detection capabilities
Equipped with dual indicators for clear operation status monitoring
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range

