ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range

Subtotal (1 unit)*

£116.66

(exc. VAT)

£139.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.66

*price indicative

RS Stock No.:
595-529
Mfr. Part No.:
O6T302
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 500 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Diffuse Reflection Sensor designed to provide precise detection in various applications, ensuring reliable performance across a range of settings. This sensor operates within an impressive distance range of 5 to 500 mm, making it suitable for tasks where space and sensitivity are critical. Built with a robust stainless steel housing and rated IP65 to IP69K for environmental protection, it ensures durability in harsh conditions. Its versatile output function allows for selectable light-on or dark-on modes, providing flexibility based on operational needs. Whether utilising in automated systems or for quality assurance, this sensor stands out for its efficiency and practicality in modern industrial environments.

Potentiometer adjustable sensitivity enhances detection accuracy for various surfaces
Robust rectangular housing ensures longevity in demanding environments
Short circuit protection with pulsed type assures device safety
Wide operating voltage range of 10 to 30 V DC accommodates diverse electrical setups
Permanent current rating of up to 100 mA allows for sustained usage without risk
LED indicators for operation and switching status simplify monitoring
Light spot diameter of 15 mm at maximum range aids precise location detection
Single M8 connector enables straightforward electrical connections for easy installation

Related links