ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range
- RS Stock No.:
- 595-371
- Mfr. Part No.:
- O6T210
- Brand:
- ifm electronic
Subtotal (1 unit)*
£82.64
(exc. VAT)
£99.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.64 |
*price indicative
- RS Stock No.:
- 595-371
- Mfr. Part No.:
- O6T210
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 500 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 500 mm | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor is engineered to provide exceptional performance in object detection. This versatile sensor operates efficiently within a voltage range of 10 to 30 DC, making it suitable for various industrial applications. Its intelligent design incorporates both a red light transmitter and a receiver housed in a robust rectangular casing, ensuring reliable operation even in demanding conditions. With a compact size and a weight of just 15.8 grams, this efficient device guarantees precise detection across a range of 5 to 500 mm, allowing for seamless integration into automated systems. Notably, it features extensive short-circuit protection and reverse polarity safeguards, elevating its reliability and durability in various environments.
Compact rectangular design facilitates easy installation in constrained spaces
Red light technology enhances detection accuracy over a broad range
Offers adjustable detection range from 5 to 500 mm for tailored application use
Features both complementary and switching outputs to suit different output needs
IP 65 and IP 67 protection ratings ensure reliability in harsh environments
Short circuit protection prevents malfunction and increases operational safety
Easy to read LED indicators for switching status provide immediate feedback
Versatile mounting options enhance usability in different settings
Red light technology enhances detection accuracy over a broad range
Offers adjustable detection range from 5 to 500 mm for tailored application use
Features both complementary and switching outputs to suit different output needs
IP 65 and IP 67 protection ratings ensure reliability in harsh environments
Short circuit protection prevents malfunction and increases operational safety
Easy to read LED indicators for switching status provide immediate feedback
Versatile mounting options enhance usability in different settings
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range

