ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 30 mm Detection Range
- RS Stock No.:
- 595-234
- Mfr. Part No.:
- O7H207
- Brand:
- ifm electronic
Subtotal (1 unit)*
£114.35
(exc. VAT)
£137.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.35 |
*price indicative
- RS Stock No.:
- 595-234
- Mfr. Part No.:
- O7H207
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 30 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 30 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed with background suppression technology, making it ideal for precise object detection. This sensor features a compact rectangular housing and operates effectively within a range of 5 to 30 mm depending on the surface type, such as white, grey, or black objects. It functions on a supply voltage of 10 to 30 V DC while ensuring optimal performance in a temperature range of -25 to 60 °C. Its reverse polarity protection and short-circuit protection guarantee reliability in various conditions, making it a suitable choice for industrial automation applications.
Utilises background suppression for accurate detection of objects
Compact rectangular design allows for versatile installation
Operational range tailored for various surface reflections maximising detection efficiency
Reverse polarity and short circuit protection enhance safety and reliability
Wide temperature tolerance ensures consistent performance in diverse environments
Features a LED display to easily monitor switching status
Quick release M8 connector simplifies installation and maintenance
Constructed with durable materials ensuring longevity in demanding applications
Light spot measurements are maintained for precision at maximum range
Compact rectangular design allows for versatile installation
Operational range tailored for various surface reflections maximising detection efficiency
Reverse polarity and short circuit protection enhance safety and reliability
Wide temperature tolerance ensures consistent performance in diverse environments
Features a LED display to easily monitor switching status
Quick release M8 connector simplifies installation and maintenance
Constructed with durable materials ensuring longevity in demanding applications
Light spot measurements are maintained for precision at maximum range
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 2750 mm Detection Range

