ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 30 mm Detection Range

Subtotal (1 unit)*

£114.35

(exc. VAT)

£137.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.35

*price indicative

RS Stock No.:
595-511
Mfr. Part No.:
O7H206
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 30 mm

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is expertly designed to enhance detection accuracy in diverse applications. Optimised for performance, this rectangular sensor operates on a wide voltage range of 10 to 30 V DC, making it suitable for various configurations. Its red light wavelength of 633 nm ensures reliable performance, while the background suppression feature distinguishes targets from backgrounds, enabling precise readings even in challenging environments. This sensor, with an IP 65 protection class, guarantees durability and reliability, ensuring it performs effectively in temperatures ranging from -25 to 60 °C. Ideal for automated systems, this device streamlines operations by providing dependable, swift responses.

Background suppression technology to filter out interference from backgrounds
NPN electrical design offering enhanced compatibility with various systems
Short circuit protection enhances operational safety and reliability
Fast switching frequency of up to 750 Hz for responsive operations
Robust protection class of IP 65 shields against dust and moisture ingress
LED display for clear visibility of switching status ensuring easy monitoring

Related links