ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 2750 mm Detection Range
- RS Stock No.:
- 595-419
- Mfr. Part No.:
- OA5209
- Brand:
- ifm electronic
Subtotal (1 unit)*
£278.78
(exc. VAT)
£334.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.78 |
*price indicative
- RS Stock No.:
- 595-419
- Mfr. Part No.:
- OA5209
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 5 → 2750 mm | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Terminal Connection With M16 Gland | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 5 → 2750 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Terminal Connection With M16 Gland | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor is an advanced sensing solution designed for precise detection in a variety of applications. Operating within an ambient temperature range of -25 to 60 degrees Celsius, this rectangular housing sensor features a robust IP 65 protection rating, ensuring durability in harsh environments. Utilizing infrared light, it operates efficiently with an adjustable detection range of up to 2750 mm, making it ideal for various industrial tasks. The sensor is equipped with a programmable output function that allows for easy transition between light-on and dark-on modes. It also includes a function check output for enhanced reliability and monitoring, ensuring optimal performance in operational settings.
Infrared light technology for reliable proximity sensing
Rectangular housing design optimised for diverse installations
Adjustable detection range up to 2750 mm for various applications
Programmable output modes for flexible operation
Built in function check output to verify sensor performance
IP 65 protection ensures durability against dust and moisture
Short circuit and overload protection for added safety
Quick response time with 300 Hz switching frequency
Light and dark mode functionality to suit multiple setups
Rectangular housing design optimised for diverse installations
Adjustable detection range up to 2750 mm for various applications
Programmable output modes for flexible operation
Built in function check output to verify sensor performance
IP 65 protection ensures durability against dust and moisture
Short circuit and overload protection for added safety
Quick response time with 300 Hz switching frequency
Light and dark mode functionality to suit multiple setups
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 1500 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 50 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 30 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 5 → 500 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 3 → 100 mm Detection Range

