ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 50 mm Detection Range

Subtotal (1 unit)*

£114.35

(exc. VAT)

£137.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.35

*price indicative

RS Stock No.:
595-542
Mfr. Part No.:
O7H209
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 50 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Dark Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor with background suppression is engineered to provide exceptional detection capabilities in varying environments. This versatile sensor operates efficiently within a voltage range of 10 to 30 DC, ensuring reliable performance while consuming minimal current. It features a robust design that withstands ambient temperatures from -25 to 60 degrees Celsius and comes rated at IP 65 for robust protection against dust and moisture. The sensor employs red light technology for precise detection, making it an ideal choice for applications that require consistent and accurate performance, even in challenging conditions.

Background suppression enhances detection reliability in cluttered environments
Smooth operation with electrical design in NPN configuration
Switching frequency of 750 Hz for rapid response in applications
Short circuit protection ensures device reliability and longevity
Compatible with various objects providing reliable range from 5 to 50 mm based on surface reflection
Integrated yellow LED display indicates status ensuring easy monitoring
Constructed with durable materials like PA and PMMA for longevity

Related links