ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 500 mm Detection Range

Subtotal (1 unit)*

£107.83

(exc. VAT)

£129.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.83

*price indicative

RS Stock No.:
595-017
Mfr. Part No.:
O6T404
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor is engineered for precise applications within the machine tool industry. This versatile sensor utilises red light for effective object detection within a range of 5 to 500 mm, ensuring reliable performance on surfaces with varying remission properties. With a robust rectangular housing and an IP65, IP67, and IP68 protection rating, it is well-suited for a wide range of environmental conditions. The device features an adjustable detection zone, supporting custom configurations to meet specific operational requirements. Enhanced with multiple output functions, including a selectable light-on/dark-on mode, it guarantees versatile integration into existing systems.

Offers a detection range of 5 to 500 mm ideal for diverse applications
Supports adjustable settings for tailored sensitivity and detection characteristics
Multiple output functions allow for flexible connectivity adapting to varying system needs
Includes reverse polarity protection for enhanced reliability
Short circuit and pulsed protection bolster operational safety
Compact design with stainless steel housing allows for seamless integration into machine tools
Light status indicators provide immediate visual feedback for operational clarity

Related links