ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 15 → 300 mm Detection Range

Subtotal (1 unit)*

£132.93

(exc. VAT)

£159.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.93

*price indicative

RS Stock No.:
595-452
Mfr. Part No.:
OGH503
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

15 → 300 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor with background suppression is engineered to enhance detection accuracy in varying environments. With a robust operating voltage range of 10 to 36 DC and a current consumption of merely 25 mA, this sensor excels in requiring minimal power while maintaining efficiency. Its specialized background suppression technology ensures reliable detection of objects across various surfaces, making it ideal for applications where precise distance measurement is paramount. The durable stainless steel housing, coupled with its IP67 protection rating, guarantees performance even in demanding conditions, ensuring longevity and reliability in diverse industrial settings.

Utilises red light for dependable object detection
Offers short circuit and overload protection enhancing operational safety
Capable of detecting objects from 15 to 300 mm depending on surface colour
Equipped with a maximum light spot diameter of 25 mm for precise measurement
Comes with 1 x M12 connector for easy and secure electrical connection
Light status is easily monitored with an LED indicator
Includes two lock nuts for secure installation

Related links