ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 595-478
- Mfr. Part No.:
- OGH310
- Brand:
- ifm electronic
Subtotal (1 unit)*
£145.95
(exc. VAT)
£175.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.95 |
*price indicative
- RS Stock No.:
- 595-478
- Mfr. Part No.:
- OGH310
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 300 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor with background suppression designed to deliver precise detection capabilities in various environments. By utilising red light technology, this sensor excels in applications where accuracy and reliability are essential. With an operational voltage range of 10 to 36 DC and a robust threaded housing made of stainless steel, this unit is built to withstand rigorous conditions. Its advanced features ensure it operates effectively across multiple surfaces, maintaining high accuracy even in challenging lighting situations. The sensor's compact dimensions and user-friendly setup make it an ideal choice for diverse industrial applications.
Diffuse reflection sensor specialised for background suppression
Robust design with a threaded type housing for enhanced durability
Wide operating voltage range of 10 to 36 DC to suit various systems
Red light technology ensuring excellent performance on different surfaces
Detection range of less than 300mm on white objects ensuring high sensitivity
Short circuit and overload protection mechanisms for enhanced reliability
Light spot diameter of 25mm for focused detection
Includes visual status indication via a yellow LED display
Robust design with a threaded type housing for enhanced durability
Wide operating voltage range of 10 to 36 DC to suit various systems
Red light technology ensuring excellent performance on different surfaces
Detection range of less than 300mm on white objects ensuring high sensitivity
Short circuit and overload protection mechanisms for enhanced reliability
Light spot diameter of 25mm for focused detection
Includes visual status indication via a yellow LED display
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 600 mm Detection Range

