ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 595-167
- Mfr. Part No.:
- OGH305
- Brand:
- ifm electronic
Subtotal (1 unit)*
£137.45
(exc. VAT)
£164.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.45 |
*price indicative
- RS Stock No.:
- 595-167
- Mfr. Part No.:
- OGH305
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 300 mm | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse Reflection Sensor is expertly designed to provide precise detection with background suppression. Ideal for varying applications, this sensor utilises red light to effectively ascertain the presence of objects even against diverse backgrounds. With an operational voltage range of 10 to 36 DC, it prioritises functionality and safety with reverse polarity protection. The smart housing design ensures it remains robust against environmental factors, making it suitable for a variety of industrial settings. Its compact dimensions and lightweight build facilitate easy integration into your system, while offering notable performance in diverse detection scenarios, including on light, grey, and dark surfaces. This sensor is engineered for efficiency, ensuring your operational processes remain smooth and uninterrupted.
Background suppression technology provides reliable object detection
Operating voltage range of 10 to 36 DC ensures wide compatibility
Lightweight and compact design for easy installation in constrained spaces
Robust stainless steel housing for enhanced durability in industrial environments
Reverse polarity protection enhances electrical safety during operation
Output function designed for dark on mode catering to specific application needs
Switching frequency of 1000 Hz enables rapid response times for dynamic applications
Short circuit and overload protection for reliable long term performance
Comes with a display for easy monitoring of switching status via an LED indicator
Operating voltage range of 10 to 36 DC ensures wide compatibility
Lightweight and compact design for easy installation in constrained spaces
Robust stainless steel housing for enhanced durability in industrial environments
Reverse polarity protection enhances electrical safety during operation
Output function designed for dark on mode catering to specific application needs
Switching frequency of 1000 Hz enables rapid response times for dynamic applications
Short circuit and overload protection for reliable long term performance
Comes with a display for easy monitoring of switching status via an LED indicator
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range

