ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 595-115
- Mfr. Part No.:
- OGH311
- Brand:
- ifm electronic
Subtotal (1 unit)*
£145.95
(exc. VAT)
£175.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.95 |
*price indicative
- RS Stock No.:
- 595-115
- Mfr. Part No.:
- OGH311
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 300 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor with background suppression designed for precise detection in diverse environments. Its robust threaded type housing ensures durability, while its operating voltage range of 10 to 36 V DC makes it versatile for various applications. The sensor excels in detecting objects within a range of up to 300 mm, adapting effectively to different surfaces, including white, grey, and black objects. Featuring compact dimensions and significant protection standards of IP 65, IP 67, IP 68, and IP 69K, it is well-equipped to perform in challenging conditions, ensuring reliable operation from -25°C to 80°C. This sensor is the ideal solution for automated processes requiring accurate and reliable distance measurements.
Utilises red light for optimal performance
PNP output design provides efficient operation
Enables flexible output function suited for specific applications
Equipped with a 6 m PVC cable ensuring ease of installation
Display Includes a yellow LED indicator for clear switching status visibility
Constructed with stainless steel and EPDM sealing for robustness
PNP output design provides efficient operation
Enables flexible output function suited for specific applications
Equipped with a 6 m PVC cable ensuring ease of installation
Display Includes a yellow LED indicator for clear switching status visibility
Constructed with stainless steel and EPDM sealing for robustness
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range

