ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 10 → 400 mm Detection Range
- RS Stock No.:
- 595-122
- Mfr. Part No.:
- OGT103
- Brand:
- ifm electronic
Subtotal (1 unit)*
£67.95
(exc. VAT)
£81.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.95 |
*price indicative
- RS Stock No.:
- 595-122
- Mfr. Part No.:
- OGT103
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 10 → 400 mm | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 10 → 400 mm | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor designed to ensure precise object detection. This versatile sensor operates within a voltage range of 10 to 30 DC, offering reliable performance across various applications. Its robust construction, including a threaded housing and a degree of protection rated at IP 65, makes it ideal for challenging environments. It features cutting-edge technology with a detection zone ranging from 10 to 400 mm, alongside an adjustable range for optimal functionality. With a current consumption of just 20 mA, the sensor balances power efficiency with high switching frequency capabilities, achieving up to 1000 Hz. This makes it an essential tool for automation and process control, ensuring smooth operation and improved productivity.
Compact threaded type housing for easy installation
LED display provides clear indication of switching status
Powerful NPN output function enables effective dark on mode operation
Short circuit and overload protection enhance operational safety
Range adjustable between 70 and 400 mm to suit various applications
Permanent current rating up to 200 mA ensures reliable performance
High switching frequency of 1000 Hz for rapid detection
Light spot dimensions refer to detecting objects at maximum range
Robust materials including ABS housing and PMMA lens for durability
LED display provides clear indication of switching status
Powerful NPN output function enables effective dark on mode operation
Short circuit and overload protection enhance operational safety
Range adjustable between 70 and 400 mm to suit various applications
Permanent current rating up to 200 mA ensures reliable performance
High switching frequency of 1000 Hz for rapid detection
Light spot dimensions refer to detecting objects at maximum range
Robust materials including ABS housing and PMMA lens for durability
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 → 400 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range

