ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 10 → 400 mm Detection Range

Subtotal (1 unit)*

£58.41

(exc. VAT)

£70.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.41

*price indicative

RS Stock No.:
595-169
Mfr. Part No.:
OGT102
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

10 → 400 mm

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

M12 Connector

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor is engineered for precision detection in a variety of applications. Featuring a robust threaded housing design, this sensor operates effectively within an impressive detection range, making it ideal for detecting objects at varying distances. With red light as its emission source, this sensor ensures reliable performance even in challenging environments. The inclusion of advanced protection features enhances its durability and longevity, affirming its suitability for industrial settings. Its compact design and ease of installation facilitate seamless integration into existing systems, providing a dependable solution for industrial sensing needs.

Detects objects within a range of 10 to 400 mm with high reliability
Supports a versatile operating voltage range of 10 to 30 DC
Incorporates an NPN electrical output for effective signal management
Features reverse polarity protection to safeguard against electrical mishaps
Offers a maximum switching frequency of 1000 Hz for efficient operation
Equipped with short circuit and overload protection to ensure safe usage
Humidity proof design with IP 65 rating providing protection against dust and water
Includes a clear LED display for easy monitoring of switching status
Built with an adjustable sensing range for tailored applications

Related links