ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 25 → 400 mm Detection Range IO-LINK

Subtotal (1 unit)*

£172.36

(exc. VAT)

£206.83

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.36

*price indicative

RS Stock No.:
595-180
Mfr. Part No.:
OGW202
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

25 → 400 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor with background suppression designed for precise object detection in challenging environments. This cutting-edge sensor employs infrared light technology to provide reliable performance within a range of 25 to 400 mm. Featuring an adjustable detection zone and a compact threaded housing, it easily integrates into various applications, ensuring efficient operation even in dynamic settings. Its robust design is backed by advanced features like IO-Link communication for seamless connectivity and enhanced diagnostics, making it an invaluable tool for automation and control systems.

Utilises infrared light for effective object detection with background suppression
Adjustable detection range allows for customisation to suit specific applications
Featuring IO Link communication for improved data transmission and device management
Robust design offers IP65 protection ensuring durability in harsh conditions
Short circuit protection enhances reliability and safeguards against electrical faults
Integrated potentiometer for easy configuration of settings in real time
Fast sampling rate of 10 Hz facilitates rapid response to changes in the environment
Compact threaded housing allows for straightforward installation in various setups
Dual LED indicators provide clear visual feedback on sensor status

Related links