ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 → 400 mm Detection Range
- RS Stock No.:
- 595-425
- Mfr. Part No.:
- OF5060
- Brand:
- ifm electronic
Subtotal (1 unit)*
£163.45
(exc. VAT)
£196.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.45 |
*price indicative
- RS Stock No.:
- 595-425
- Mfr. Part No.:
- OF5060
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 400 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 400 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor offers precise object detection using infrared light technology. Engineered for robustness, this threaded sensor operates within a versatile voltage range of 10 to 36 V DC while ensuring a low current consumption of under 35 mA. Its adjustable detection zone extends to 400 mm, making it ideal for a variety of applications. With built-in function check output capability, it guarantees constant performance monitoring. The sensor designed for both ease of installation and maintenance, featuring a compact M12 connector and an IP65 protection rating, ensuring reliable operation in demanding environments. Its lightweight yet constructed from durable materials, making it a dependable choice for industrial automation.
Operates on a voltage range of 10 to 36 V DC for versatile applications
Infrared light technology provides accurate detection for reliable performance
Adjustable detection range of 1 to 400 mm enhances usage flexibility
Function check output ensures operating integrity and reduces downtime
Compact M12 connector facilitates straightforward installation
Lightweight design at 52 g makes it easy to integrate into existing systems
IP65 protection rating safeguards against dust and water ingress
Short circuit and overload protection features enhance system safety
Infrared light technology provides accurate detection for reliable performance
Adjustable detection range of 1 to 400 mm enhances usage flexibility
Function check output ensures operating integrity and reduces downtime
Compact M12 connector facilitates straightforward installation
Lightweight design at 52 g makes it easy to integrate into existing systems
IP65 protection rating safeguards against dust and water ingress
Short circuit and overload protection features enhance system safety
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 25 → 400 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range

