ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 → 200 mm Detection Range
- RS Stock No.:
- 595-431
- Mfr. Part No.:
- OF5049
- Brand:
- ifm electronic
Subtotal (1 unit)*
£147.84
(exc. VAT)
£177.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.84 |
*price indicative
- RS Stock No.:
- 595-431
- Mfr. Part No.:
- OF5049
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 200 mm | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 200 mm | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor is engineered for precise and reliable performance in varying applications. Designed to facilitate accurate detection, this sensor employs infrared light, ensuring efficient operation within a voltage range of 10 to 36 V DC. With a maximum detection range of up to 200 mm, it guarantees versatility and adaptability across different environments. The innovative threaded housing simplifies installation and positioning, while features such as reverse polarity protection and short-circuit safety elevate its reliability, making it an essential choice for sophisticated automation and control systems.
Operates efficiently within a voltage range of 10 to 36 V DC supporting diverse applications
Employs infrared light for reliable detection ensuring accurate functionality
Detects objects up to 200 mm providing flexibility in various use cases
Features both short circuit and overload protection for enhanced safety
Equipped with a function check output to verify operational status
Durable IP 65 housing ensures protection against dust and water ingress
Includes clear LED indicators for monitoring the switching status and function
Employs infrared light for reliable detection ensuring accurate functionality
Detects objects up to 200 mm providing flexibility in various use cases
Features both short circuit and overload protection for enhanced safety
Equipped with a function check output to verify operational status
Durable IP 65 housing ensures protection against dust and water ingress
Includes clear LED indicators for monitoring the switching status and function
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range

