ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 20 → 200 mm Detection Range

Subtotal (1 unit)*

£162.07

(exc. VAT)

£194.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.07

*price indicative

RS Stock No.:
595-196
Mfr. Part No.:
OGH314
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

20 → 200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor designed with advanced background suppression technology that ensures reliable performance even in complex environments. This sensor is ideal for applications where accuracy is paramount, distinguishing between varying object contrasts with precision. Boasting a compact threaded housing, it is perfectly suited for installation in confined spaces. With a wide operating voltage range and various mounting options, it delivers versatile functionality across industrial settings, contributing to optimal automation processes. Its durability under extreme temperatures and IP-rated protection highlights its reliability in diverse working conditions, making it a dependable component for various systems.

Utilises a red light source for effective detection
Supports a substantial detection range of 20 to 200 mm enhancing versatility
Features short circuit and overload protection for increased safety
Light spot diameter of 17 mm optimises accuracy while maintaining a compact footprint
Constructed with high quality materials including stainless steel and PA for longevity
Connector compatibility with M12 coding simplifies installation and maintenance

Related links