ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

Subtotal (1 unit)*

£152.53

(exc. VAT)

£183.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.53

*price indicative

RS Stock No.:
595-320
Mfr. Part No.:
OGH303
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

200 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor integrates innovative background suppression technology to reliably detect objects within a range of 200mm. This sensor uses a red light, ensuring precision and accuracy in detection, making it ideal for a variety of applications. With features like a threaded stainless steel housing that offers durability and environmental protection up to IP69K, it designed for challenging settings. The sensor operates efficiently within an extensive voltage range of 10 to 36DC, catering to diverse industrial needs. Its compact design ensures easy integration into existing systems, while built-in short-circuit and overload protection enhances operational reliability, securing a consistent performance in demanding environments.

Background suppression technology ensures reliable object detection
Robust stainless steel housing provides durability and protects against harsh conditions
Wide operating voltage range enhances compatibility with various systems
Fast switching frequency of 1000Hz supports high speed applications
Short circuit and overload protection enhance safety and reliability
IP69K rating guarantees water and dust resistance for use in challenging environments
Compact threaded design simplifies installation and allows for versatile mounting
MTTF of 372 years indicates high reliability and minimal downtime
LED display for easy monitoring of the switching status
Items supplied include lock nuts for secure installation

Related links