ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 595-108
- Mfr. Part No.:
- OG5124
- Brand:
- ifm electronic
Subtotal (1 unit)*
£145.74
(exc. VAT)
£174.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.74 |
*price indicative
- RS Stock No.:
- 595-108
- Mfr. Part No.:
- OG5124
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor offers precise background suppression for reliable object detection. Engineered for efficiency, this sensor operates within a voltage range of 10 to 30 DC while consuming a mere 25 mA of current. The sensor is protected against reverse polarity and incorporates features such as short-circuit and overload protection, ensuring longevity and safe operation. With a detection range of less than 200 mm, it delivers high performance over various applications including industrial environments. Its robust construction allows it to withstand ambient temperatures from -25 to 60°C, and the IP 68 rating guarantees durability in challenging conditions. This sensor is a vital component for enhancing automation systems, providing an exceptional response frequency of 1000 Hz for swift and accurate detection.
Background suppression feature allows for accurate detection without interference from surrounding objects
Red light sensor optimised for reliable performance in varying lighting conditions
Light on mode output function enhances usability for diverse applications
Operating voltage range of 10 to 30 DC suitable for different power systems
Compact threaded housing design facilitates easy integration into existing setups
IP 68 protection rating ensures long term reliability in harsh environments
Short circuit and overload protection guarantees safety and device integrity
Red light sensor optimised for reliable performance in varying lighting conditions
Light on mode output function enhances usability for diverse applications
Operating voltage range of 10 to 30 DC suitable for different power systems
Compact threaded housing design facilitates easy integration into existing setups
IP 68 protection rating ensures long term reliability in harsh environments
Short circuit and overload protection guarantees safety and device integrity
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range

