ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 2 → 800 mm Detection Range
- RS Stock No.:
- 595-034
- Mfr. Part No.:
- OGT301
- Brand:
- ifm electronic
Subtotal (1 unit)*
£120.12
(exc. VAT)
£144.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.12 |
*price indicative
- RS Stock No.:
- 595-034
- Mfr. Part No.:
- OGT301
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 800 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 800 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor is engineered to deliver precise and reliable detection in a variety of applications. This sensor operates within a broad range of 10 to 36 V DC and features a PNP output function, allowing for versatile installations. Designed with an impressive detection zone range of 2 to 800 mm, it is perfect for applications requiring accurate object presence detection. The robust housing ensures durability in demanding environments, while the IP 65 to IP 69K ratings provide exceptional protection against dust and moisture. With a high switching frequency of 2000 Hz and short-circuit protection, this sensor is both efficient and reliable for consistent performance in industrial settings.
Maximum detection range of 800 mm ensures flexibility in different settings
Durable threaded housing designed for challenging industrial environments
IP 65 to IP 69K rating guarantees excellent resistance to dust and water ingress
PNP output function allows for seamless integration into various systems
Short circuit and overload protection enhance reliability and safety
High switching frequency of 2000 Hz ensures rapid response for efficient operation
Teach function for easy configuration and adaptability to specific needs
Sturdy construction with stainless steel and high quality materials for longevity
Durable threaded housing designed for challenging industrial environments
IP 65 to IP 69K rating guarantees excellent resistance to dust and water ingress
PNP output function allows for seamless integration into various systems
Short circuit and overload protection enhance reliability and safety
High switching frequency of 2000 Hz ensures rapid response for efficient operation
Teach function for easy configuration and adaptability to specific needs
Sturdy construction with stainless steel and high quality materials for longevity
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range

