ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 2 → 800 mm Detection Range
- RS Stock No.:
- 595-035
- Mfr. Part No.:
- OGT502
- Brand:
- ifm electronic
Subtotal (1 unit)*
£101.75
(exc. VAT)
£122.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.75 |
*price indicative
- RS Stock No.:
- 595-035
- Mfr. Part No.:
- OGT502
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 800 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 800 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor designed to deliver precise detection capabilities in a wide operating range. It functions effectively within a voltage range of 10 to 36 V DC, ensuring adaptability across various applications. Built with a robust threaded design, the sensor is suitable for challenging environments with an impressive protection class of IP 67. This sensor is equipped with advanced features such as reverse polarity protection and short-circuit protection, making it a reliable choice for automation tasks. With an operational temperature range of -25 to 80 °C, it performs consistently while maintaining exceptional detection accuracy, even in demanding conditions. Its programmable functionality allows for flexible output modes, catering to diverse industrial needs.
The sensor operates at a voltage range of 10 to 36 V DC suitable for various installations
Current consumption is low at just 25 mA enhancing energy efficiency
Short circuit and overload protection features ensure enhanced safety and reliability
It can detect objects within a range of 2 to 800 mm with adjustable settings for precise application needs
A yellow LED display indicates the switching status for user friendly operation
The sensor boasts a high switching frequency of 2000 Hz ideal for fast paced environments
Constructed from durable materials ensuring longevity and resistance to harsh conditions
Includes a teach function that allows users to easily programme the sensor to fit specific tasks
The inclusion of 2 lock nuts in the supplied items guarantees secure installation
Current consumption is low at just 25 mA enhancing energy efficiency
Short circuit and overload protection features ensure enhanced safety and reliability
It can detect objects within a range of 2 to 800 mm with adjustable settings for precise application needs
A yellow LED display indicates the switching status for user friendly operation
The sensor boasts a high switching frequency of 2000 Hz ideal for fast paced environments
Constructed from durable materials ensuring longevity and resistance to harsh conditions
Includes a teach function that allows users to easily programme the sensor to fit specific tasks
The inclusion of 2 lock nuts in the supplied items guarantees secure installation
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range

