ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 2 → 600 mm Detection Range
- RS Stock No.:
- 595-473
- Mfr. Part No.:
- OGT302
- Brand:
- ifm electronic
Subtotal (1 unit)*
£114.41
(exc. VAT)
£137.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.41 |
*price indicative
- RS Stock No.:
- 595-473
- Mfr. Part No.:
- OGT302
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 600 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 600 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor excels in precision and versatility, designed specifically to detect objects without direct contact. Ideal for applications requiring reliable performance, it utilises infrared light to ensure accurate sensing across a varied range of environments, capable of detecting objects from 2mm to 600mm. With its robust threaded housing and comprehensive protection classes, this sensor is built to weather tough conditions, making it suitable for a wide array of industrial settings. It features programmable output functions and a short-circuit protection mechanism, providing flexibility and security in application. Moreover, its environment-resistant materials and extended operating temperature range enhance its durability, ensuring long-lasting operation.
Infrared detection for accurate contactless sensing
Range adjustable from 2mm to 600mm for custom applications
Programmable output functions for flexibility in operation
Robust housing design equipped for challenging conditions
Short circuit and overload protection to safeguard the sensor
Light spot dimensions accurately defined at maximum range
Includes a teach function and electronic lock for added functionality
Range adjustable from 2mm to 600mm for custom applications
Programmable output functions for flexibility in operation
Robust housing design equipped for challenging conditions
Short circuit and overload protection to safeguard the sensor
Light spot dimensions accurately defined at maximum range
Includes a teach function and electronic lock for added functionality
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 → 400 mm Detection Range

