ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 20 → 200 mm Detection Range
- RS Stock No.:
- 595-282
- Mfr. Part No.:
- O5H700
- Brand:
- ifm electronic
Subtotal (1 unit)*
£289.27
(exc. VAT)
£347.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.27 |
*price indicative
- RS Stock No.:
- 595-282
- Mfr. Part No.:
- O5H700
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 20 → 200 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 20 → 200 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Laser diffuse reflection sensor excels in precision detection within various industrial applications. Designed to operate effectively even in fluctuating environmental conditions, it features a robust rectangular housing that guarantees durability and longevity. The sensor utilises laser technology with background suppression to ensure reliable measurements from a range of 20 to 200 mm on different surface colours, enhancing its versatility. With user-friendly programming buttons and an electronic lock, this sensor provides advanced control while ensuring safety. Its reliable performance, compact design, and strong protection class elevate it as an essential solution for modern automation needs.
Red light laser technology for precise object detection
Background suppression enhances detection reliability in complex environments
Operating voltage range of 10 to 36 VDC optimises compatibility with various systems
Short circuit and overload protection ensure safe operation in dynamic settings
Compact and robust housing rated IP67 for durability in harsh conditions
Teach function allows for easy configuration and adaptability
Electronic lock adds a layer of security to prevent unauthorized access
Limited current consumption of 15 mA contributes to energy efficiency
High switching frequency of 1000 Hz supports fast and responsive measurements
Background suppression enhances detection reliability in complex environments
Operating voltage range of 10 to 36 VDC optimises compatibility with various systems
Short circuit and overload protection ensure safe operation in dynamic settings
Compact and robust housing rated IP67 for durability in harsh conditions
Teach function allows for easy configuration and adaptability
Electronic lock adds a layer of security to prevent unauthorized access
Limited current consumption of 15 mA contributes to energy efficiency
High switching frequency of 1000 Hz supports fast and responsive measurements
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 4 → 200 mm Detection Range

