ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 4 → 200 mm Detection Range

Subtotal (1 unit)*

£299.24

(exc. VAT)

£359.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£299.24

*price indicative

RS Stock No.:
595-449
Mfr. Part No.:
OT5003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

4 → 200 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor designed for precise object detection in various applications. Utilising infrared light, this sensor operates effectively within a range of 4 to 200 mm, with optimal performance on a white paper target. Engineered with a rectangular housing and a robust protection class of IP 65, it performs reliably in ambient temperatures ranging from -25°C to 60°C. The PNP output function supports both light-on and dark-on modes, making it versatile for differing operational needs. Furthermore, its short-circuit and overload protection ensures durability and longevity, making this sensor an ideal choice for industrial automation and process control.

Infrared light technology enables effective detection of objects
Range adjustable between 4 mm and 200 mm for flexibility in various settings
Compact rectangular housing allows for versatile installation options
Protective class IP 65 ensures reliable operation in harsh environments
PNP output supports programmable light on and dark on modes for user adaptability
Short circuit and overload protection enhance product durability
Permanent current rating of 250 mA ensures efficient functionality
Display features two LEDs for clear status indication enhancing operational monitoring
Designed with a robust M12 connector for secure electrical connections

Related links