ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 → 200 mm Detection Range

Subtotal (1 unit)*

£145.85

(exc. VAT)

£175.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.85

*price indicative

RS Stock No.:
595-100
Mfr. Part No.:
OF5032
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

1 → 200 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor designed for precise detection in a range of applications. It operates using infrared light, ensuring reliable performance even in varying ambient conditions. With an operating voltage of 10 to 36 DC, this sensor features a threaded housing type and is built for durability, boasting a robust stainless steel construction. Ideal for environments demanding high operational integrity, it has a wide ambient temperature range of -25 to 60°C and an IP67 protection class, making it resistant to dust and water ingress. The sensor's programmable output function offers flexibility, catering to diverse industrial requirements with ease.

Operates on an extensive voltage range of 10 to 36 DC for versatile applications
Provides reliable detection with infrared light technology
Threaded housing design ensures secure installation in various settings
Robust stainless steel construction guarantees longevity and reliability
IP67 rating protects against water and dust suitable for harsh environments
Short circuit and overload protection safeguards both the sensor and connected devices
Equipped with a clear LED display for instant status indication
Supplied with essential installation accessories for quick setup

Related links