ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 15 → 300 mm Detection Range

Subtotal (1 unit)*

£138.74

(exc. VAT)

£166.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.74

*price indicative

RS Stock No.:
595-323
Mfr. Part No.:
OGH313
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

15 → 300 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE

JST PHD Series Crimp Contacts


JST’s range of PHD series crimp contacts for use in PHD 2.0mm series crimp receptacle housings are a robust and reliable connection method for a range of application. These crimp receptacle contacts are made from phosphor bronze with a tin plating and accept wire size ranges of 28-24 AWG or 26-22 AWG.

PHD Series
918-2814 26 AWG - 22 AWG PHD Series contact - Standard Pack
165-7913 26 AWG - 22 AWG PHD Series contact - Bulk Bag
918-2817 26 AWG - 24 AWG PHD Series contact - Standard Pack
165-7927 26 AWG - 24 AWG PHD Series contact - Bulk Bag
688-1381 26 AWG - 22 AWG PHD Series contact - Standard Pack
688-1385 26 AWG - 24 AWG PHD Series contact - Standard Pack

A hand crimp tool (stock number 688-0880) is available for use with 28-24 AWG crimp contacts.
An extraction tool is also available, see stock number 688-0871.

The ifm electronic Diffuse reflection sensor with background suppression is engineered for precise object detection across varied surfaces. With a broad operating voltage range of 10 to 36 DC and a robust design rated for stringent environmental conditions, this sensor is ideal for applications requiring reliable performance. Its advanced functionality includes programmable output modes, making it adaptable to diverse operational needs. With a detection range of 15 to 300 mm, it can effectively sense different object colours, ensuring accurate detection even in challenging lighting conditions. Encased in durable materials, this sensor also boasts a stainless steel housing. Its compact dimensions and lightweight make it easy to integrate into various setups.

Detects objects from 15 to 300 mm optimised for different colours
Features short circuit and overload protection for added reliability
Compact design with a weight of 262 grams aids in seamless installation
Complies with EMC standards ensuring dependable performance
Threaded housing design facilitates secure mounting
Supplied with lock nuts ensuring ease of installation


2.0mm Wire to Board JST - PHD Series


The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.

Related links