ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 15 → 300 mm Detection Range
- RS Stock No.:
- 595-118
- Mfr. Part No.:
- OGH502
- Brand:
- ifm electronic
Subtotal (1 unit)*
£131.36
(exc. VAT)
£157.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.36 |
*price indicative
- RS Stock No.:
- 595-118
- Mfr. Part No.:
- OGH502
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 15 → 300 mm | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflection | ||
Detection Range 15 → 300 mm | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Diffuse reflection sensor with background suppression is engineered to deliver precise detection capabilities across a wide range, making it an ideal solution for various automation and manufacturing applications. Utilizing advanced red light technology and featuring adjustable ranges, this sensor ensures optimal performance even in challenging conditions. The robust design, which includes a stainless steel housing and IP67 protection, guarantees durable operation in tough environments. Enhanced by features such as programmable output modes and comprehensive short-circuit protection, this sensor combines reliability with flexibility, ensuring effective and safe operation in multiple scenarios.
Programmable output function allows customised operation modes to meet specific application needs
Wide detection range of 15 to 300 mm optimised for white paper for versatile usage
Robust M18 threaded housing made from stainless steel ensures increased durability and resistance to harsh conditions
Short circuit protection with pulsed response mechanism provides enhanced safety for equipment
Maximum switching frequency of 1000 Hz supports rapid detection for dynamic operations
LED display simplifies monitoring of switching status with a clear indication
Reverse polarity protection safeguards against incorrect wiring to prevent damage
Low current consumption and optimal operating voltage range enhance energy efficiency and sustainability
Wide detection range of 15 to 300 mm optimised for white paper for versatile usage
Robust M18 threaded housing made from stainless steel ensures increased durability and resistance to harsh conditions
Short circuit protection with pulsed response mechanism provides enhanced safety for equipment
Maximum switching frequency of 1000 Hz supports rapid detection for dynamic operations
LED display simplifies monitoring of switching status with a clear indication
Reverse polarity protection safeguards against incorrect wiring to prevent damage
Low current consumption and optimal operating voltage range enhance energy efficiency and sustainability
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 600 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 100 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 10 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 400 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range

