ifm electronic Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 → 200 mm Detection Range

Subtotal (1 unit)*

£127.49

(exc. VAT)

£152.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.49

*price indicative

RS Stock No.:
595-308
Mfr. Part No.:
OF5048
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Diffuse Reflection

Detection Range

1 → 200 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
DE

STA Series Plugs


The ifm electronic Diffuse reflection sensor is engineered for precise detection in diverse applications. Utilizing infrared light, this threaded type sensor excels in recognising objects without direct contact, ensuring reliable operation within a range of 1 to 200 mm. Operating efficiently in conditions from -25 to 60°C and classified with IP 67 protection, it offers durability in various environments. With features such as reverse polarity and short-circuit protection, it guarantees dependability while discreetly indicating status through LED displays. This sensor is a vital tool for industrial automation, enhancing operational safety and efficiency.

Operates efficiently using infrared light technology
Offers a detection range of 1 to 200 mm for versatile applications
Threaded housing design ensures easy installation
Achieves a high level of protection with an IP 67 rating
Equipped with reverse polarity and short circuit protection for enhanced reliability
Utilises a yellow LED for status indication and a green LED for operation
Robust construction with brass nickel plated materials and PMMA lens
Includes essential accessories such as lock nuts for secure mounting


Souriau D38999 - 8TA and 8STA Series


8STA and 8TA connectors are recommended for harsh environment applications where size and weight should be minimized.

Related links