ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 5 → 1500 mm Detection Range

Subtotal (1 unit)*

£268.16

(exc. VAT)

£321.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.16

*price indicative

RS Stock No.:
595-302
Mfr. Part No.:
OA0109
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

5 → 1500 mm

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

Terminal Connection With M16 Gland

COO (Country of Origin):
DE
The ifm electronic Diffuse reflection sensor offers a reliable solution for proximity detection in industrial applications. Designed to function with infrared light, this rectangular sensor operates effectively within a range of 5 to 1500 mm, ensuring accurate detection of objects. Featuring a programmable output function, it allows for versatile integration into various systems. The robust housing ensures the sensor can withstand harsh environments, with an impressive protection rating of IP 65. With its comprehensive specifications, including a wide operating voltage and simple installation with included accessories, this sensor is a crucial component for enhancing automation processes.

Utilises infrared light for precise object detection
Versatile detection range from 5 mm to 1500 mm
Programmable output function for adaptable operation
Robust IP 65 rated housing suitable for challenging conditions
Includes angle bracket and screwdrivers for easy installation
Light spot diameter of 370 mm for effective detection at maximum range

Related links