ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0 → 180 mm Detection Range

Subtotal (1 unit)*

£84.84

(exc. VAT)

£101.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.84

*price indicative

RS Stock No.:
595-417
Mfr. Part No.:
O8T203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

0 → 180 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor provides a reliable solution for detecting objects through non-contact sensing technology. Designed for a versatile range of applications, this rectangular housing sensor operates with red light, offering precise detection with a maximum range of 180 mm on white paper. With an operating voltage of 10 to 30 DC and a current consumption of 20 mA at 24 V, it ensures efficient functionality in both ambient and industrial environments. The sensor is equipped with short-circuit protection and operates effectively within ambient temperatures of -25 to 60 degrees Celsius, making it suitable for demanding conditions. Its robust construction, featuring ABS and stainless steel materials, guarantees durability while meeting various safety standards.

Offering a detection range of 0 to 180 mm it ensures flexibility for different applications
The sensor features short circuit protection enhancing operational safety
The IP 65 and IP 67 protection ratings safeguard it against dust and water ingress
The inclusion of yellow and green LEDs provides clear visual indicators for operational status
Manufactured with high quality materials including ABS and stainless steel for longevity and resilience

Related links