ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£94.98

(exc. VAT)

£113.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.98

*price indicative

RS Stock No.:
595-135
Mfr. Part No.:
O8T200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Diffuse Reflection

Output Type

NPN

Terminal Type

Cable

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

IP Rating

IP67, IP65

Maximum Current

100mA

Maximum Operating Temperature

60°C

Standards/Approvals

No

Response Time

2.5ms

Housing Material

ABS

Hazardous Area Certification

No

Series

O8T

Detection Range

0 → 180 mm

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed to excel in a variety of applications requiring precise proximity detection. With its robust rectangular housing and reliable red light functionality, the sensor operates efficiently under a broad operating voltage range of 10 to 30 DC. Suitable for environments with ambient temperatures ranging from -25 to 60 degrees Celsius, this sensor guarantees durability with a high protection rating of IP 65 and IP 67. Its innovative design incorporates IO-Link communication capabilities, enabling seamless integration and enhanced data exchange, making it an invaluable tool for modern automation technologies.

Equipped with a PNP output function for versatile device compatibility

Features programmable light on and dark on modes to suit specific operational needs

Offers a maximum switching frequency of 1000 Hz for rapid response times

Short circuit protection and pulsed short circuit type ensure system reliability

Detection zone covers a range of up to 180 mm for effective sensing in varying conditions

Gradient sensitive light spot diameter of 18 mm allows precise detection

Integrated IO Link functionality enhances diagnostic capabilities and process data communication

Built with durable materials including ABS housing and PMMA lens for longevity

Display indicators provide clear visual feedback on switching status and operation

Related links