ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£113.21

(exc. VAT)

£135.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.21

*price indicative

RS Stock No.:
595-387
Mfr. Part No.:
O8H270
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Diffuse Reflection

Output Type

PNP

Terminal Type

Cable

Maximum DC Voltage

30V dc

Interface Type

IO-Link

Light Source

Red Light

Minimum Operating Temperature

-25°C

IP Rating

IP65, IP67

Maximum Operating Temperature

60°C

Maximum Current

100mA

Standards/Approvals

UL E174191, IEC 61131-9, EN 60947-5-2

Housing Material

ABS, 316L Stainless Steel

Series

O8H

Hazardous Area Certification

No

Detection Range

1 → 80 mm

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor designed for precise background suppression in automation environments. Engineered with advanced optical technology, this sensor effectively detects objects within a range of 1 to 80 mm, ensuring reliable performance on varying surfaces. Its robust rectangular housing and IP 65/IP 67 protection ratings make it suitable for challenging conditions. With a versatile IO-Link communication interface, the sensor provides seamless integration with existing systems, enabling real-time monitoring and diagnostics. Ideal for applications necessitating reliable detection without interference from backgrounds, it elevates operational efficiency through superior sensing capabilities.

Background suppression technology ensures accurate detection of objects against complex backgrounds

Wide sensing range of 1 to 80 mm allows for versatility in various applications

IP 65 and IP 67 protection classes guarantee durability in harsh environments

IO Link communication enables advanced diagnostics and seamless integration

Features a programmable output function allowing for customised operation modes

Short circuit protection enhances safety and reliability during operation

Compact dimensional profile and lightweight design facilitate easy installation

Related links