ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 100 mm Detection Range IO-LINK

Subtotal (1 unit)*

£173.49

(exc. VAT)

£208.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.49

*price indicative

RS Stock No.:
595-359
Mfr. Part No.:
O6H700
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

1 → 100 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor is specifically designed for precise detection through advanced background suppression. This sensor expertly utilises red light to ensure reliable performance even in challenging environments, operating within a voltage range of 10 to 30 DC. Its robust design features a rectangular housing and is rated to IP 65 and IP 67, ensuring durability in various conditions. With a range up to 100 mm on white objects, it excels in applications where accurate distance measurement is paramount. Combining ease of installation and functionality, this sensor includes IO-Link communication for enhanced diagnostics and versatility in process automation.

Detects objects with a range of 1 to 100 mm for reliable distance measurement
Features advanced background suppression for superior performance in complex environments
Equipped with short circuit protection to enhance operational safety
IO Link interface allows for efficient communication and device diagnostics
Light spot diameter of 2 mm ensures precise sensing
Compliance with laser protection class 1 for operational safety
Cable connection simplifies setup with a durable PUR cable

Related links