ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 80 mm Detection Range IO-LINK
- RS Stock No.:
- 595-134
- Mfr. Part No.:
- O8H222
- Brand:
- ifm electronic
Subtotal (1 unit)*
£102.27
(exc. VAT)
£122.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.27 |
*price indicative
- RS Stock No.:
- 595-134
- Mfr. Part No.:
- O8H222
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 80 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 80 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression is expertly designed to enhance detection capabilities in various applications. With its red light functionality and advanced background suppression technology, this sensor effectively distinguishes objects from their backgrounds, ensuring precise measurement even in challenging environments. It boasts a versatile range of detection from 1 mm to 80 mm facilitated by a robust build that withstands harsh conditions, retaining its sensitivity. The integration of IO-Link technology allows for enhanced communication and monitoring, making it a crucial component for modern automation systems.
Background suppression technology maximises detection accuracy in variable environments
Versatile detection range supports precision measurement for various object types
IO Link communication enables seamless integration into advanced automation
Compact design facilitates easy installation in space constrained areas
Robust housing with IP 65 and IP 67 protection ensures durability against dust and moisture
Short circuit protection provides reliable performance without risk of damage
Pulsed short circuit type enhances safety and operational reliability
LED indicators visually represent operational status for user friendly monitoring
Versatile detection range supports precision measurement for various object types
IO Link communication enables seamless integration into advanced automation
Compact design facilitates easy installation in space constrained areas
Robust housing with IP 65 and IP 67 protection ensures durability against dust and moisture
Short circuit protection provides reliable performance without risk of damage
Pulsed short circuit type enhances safety and operational reliability
LED indicators visually represent operational status for user friendly monitoring
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 1 → 80 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 80 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 100 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 50 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 30 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK

