ifm electronic Diffuse Reflection Photoelectric Sensor, 40 mm (OKF), 40 mm (OUF), 200 mm (OOF) Detection Range
- RS Stock No.:
- 595-454
- Mfr. Part No.:
- E20052
- Brand:
- ifm electronic
Subtotal (1 unit)*
£70.41
(exc. VAT)
£84.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.41 |
*price indicative
- RS Stock No.:
- 595-454
- Mfr. Part No.:
- E20052
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 40 mm (OKF), 40 mm (OUF), 200 mm (OOF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 40 mm (OKF), 40 mm (OUF), 200 mm (OOF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor is engineered for precision detection in challenging industrial environments. This advanced sensor facilitates effective monitoring through a range that varies by fibre optic type, enabling adaptable usage across diverse applications. With capabilities to detect objects within a maximum range of 200 mm and designed to withstand ambient temperatures between -20 and 80 degrees Celsius, this sensor ensures reliability and consistency. Its lightweight construction and compact dimensions make it ideal for installations where space is at a premium, while the robust materials used in its construction guarantee durability even under demanding conditions.
Optimised for industrial environments ensuring reliable performance in diverse applications
Supports multiple fibre optic configurations for enhanced detection versatility
Established detection ranges of up to 200 mm catering to various sensing needs
Lightweight design facilitating easy installation and integration
Compact sensing head with a diameter of 3 mm and length of 25 mm for space constrained setups
Durable materials like aluminium and PVC provide excellent protection against wear and tear
Includes a minimum bending radius of 20 mm for flexible installation options
Supports multiple fibre optic configurations for enhanced detection versatility
Established detection ranges of up to 200 mm catering to various sensing needs
Lightweight design facilitating easy installation and integration
Compact sensing head with a diameter of 3 mm and length of 25 mm for space constrained setups
Durable materials like aluminium and PVC provide excellent protection against wear and tear
Includes a minimum bending radius of 20 mm for flexible installation options
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 200 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 330 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 310 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 340 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 290 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OKF) 200 mm (OOF), 420 mm
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF), 24 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 mm (OUF), 220 mm (OOF) Detection Range

