ifm electronic Diffuse Reflection Photoelectric Sensor, Block Sensor, 40 mm (OKF), 40 mm (OUF), 200 mm (OOF), 420 mm
- RS Stock No.:
- 595-337
- Mfr. Part No.:
- E20249
- Brand:
- ifm electronic
Subtotal (1 unit)*
£286.91
(exc. VAT)
£344.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.91 |
*price indicative
- RS Stock No.:
- 595-337
- Mfr. Part No.:
- E20249
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Block | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 40 mm (OKF), 40 mm (OUF), 200 mm (OOF), 420 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Block | ||
Detection Type Diffuse Reflection | ||
Detection Range 40 mm (OKF), 40 mm (OUF), 200 mm (OOF), 420 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor with cross-section converter designed for optimal performance in industrial environments. This sensor effectively detects objects using a diffuse reflection principle, ensuring high accuracy within various detection zones. Its robust construction, including a sensing head with a compact size and lightweight design, allows for flexible installation and reliable operation under diverse conditions. Ideal for applications that require precision in measuring and detecting, this sensor is an excellent choice for enhancing automation processes and improving operational efficiency.
Designed for use in industrial environments enhancing application versatility
Utilises a diffuse reflection principle for accurate object detection
Offers a comprehensive detection range optimising sensor versatility
Lightweight at only 60 grams aiding in effortless installation
Constructed with a straight sensing head allowing for seamless integration
Robust fibre optic materials including glass and PVC ensure durability
Sensing head dimensions of 5 x 15 x 20 mm facilitate installation in tight spaces
Total sensor length of 600 mm with a minimum bending radius of 20 mm supports flexible routing
Utilises a diffuse reflection principle for accurate object detection
Offers a comprehensive detection range optimising sensor versatility
Lightweight at only 60 grams aiding in effortless installation
Constructed with a straight sensing head allowing for seamless integration
Robust fibre optic materials including glass and PVC ensure durability
Sensing head dimensions of 5 x 15 x 20 mm facilitate installation in tight spaces
Total sensor length of 600 mm with a minimum bending radius of 20 mm supports flexible routing
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 200 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 330 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 310 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 340 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 290 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 360 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 6 mm (OUF) 40 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF) 40 mm (OCF) Detection Range

