ifm electronic Diffuse Reflection Photoelectric Sensor, 6 mm (OKF), 6 mm (OUF), 24 mm (OOF), 40 mm (OCF) Detection Range
- RS Stock No.:
- 595-172
- Mfr. Part No.:
- E20230
- Brand:
- ifm electronic
Subtotal (1 unit)*
£167.66
(exc. VAT)
£201.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.66 |
*price indicative
- RS Stock No.:
- 595-172
- Mfr. Part No.:
- E20230
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 6 mm (OKF), 6 mm (OUF), 24 mm (OOF), 40 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 6 mm (OKF), 6 mm (OUF), 24 mm (OOF), 40 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor is engineered for precision detection in industrial environments. Designed for use with various fibre optic amplifiers, such as the OCF high power type, this sensor boasts a reliable range configuration that caters to diverse applications. With a robust design that withstands ambient temperatures from -20 to 80 °C, it ensures consistent performance in challenging conditions. The sensor's compact sensing head, crafted from stainless steel, measures just 1 mm in diameter, making it ideal for installations where space is limited. Its lightweight design, at only 37 grams, alongside an extended total length of 600 mm and a minimum bending radius of 20 mm, adds versatility for different use cases.
Designed for industrial environments to ensure robust performance
Compact sensing head with a diameter of just 1 mm for tight space applications
Total length of 600 mm allows for flexible installation options
Minimum bending radius of 20 mm provides ease of integration into various setups
Lightweight for convenient handling and mounting
Durable construction featuring stainless steel and PVC materials
Compact sensing head with a diameter of just 1 mm for tight space applications
Total length of 600 mm allows for flexible installation options
Minimum bending radius of 20 mm provides ease of integration into various setups
Lightweight for convenient handling and mounting
Durable construction featuring stainless steel and PVC materials
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF) 40 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 310 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 330 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 290 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 340 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 mm (OUF) 300 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 200 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF), 24 mm (OOF) Detection Range

