ifm electronic Diffuse Reflection Photoelectric Sensor, 40 mm (OKF), 40 mm (OUF), 200 mm (OOF), 290 mm (OCF) Detection
- RS Stock No.:
- 595-330
- Mfr. Part No.:
- E20058
- Brand:
- ifm electronic
Subtotal (1 unit)*
£123.16
(exc. VAT)
£147.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.16 |
*price indicative
- RS Stock No.:
- 595-330
- Mfr. Part No.:
- E20058
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 40 mm (OKF), 40 mm (OUF), 200 mm (OOF), 290 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 40 mm (OKF), 40 mm (OUF), 200 mm (OOF), 290 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic diffuse reflection sensor is expertly designed for reliable performance in demanding industrial environments. This robust sensor utilises advanced diffuse reflection technology to provide precise detection over various ranges, making it an ideal choice for diverse applications requiring high durability and accuracy. With its ability to operate effectively in ambient temperatures ranging from -40 to 290 °C, this sensor ensures consistent functionality even in harsh conditions. The construction features a high-quality glass fibre with aluminium materials, ensuring it withstands rugged operational demands while maintaining excellent sensitivity and responsiveness.
Ideal for use in challenging industrial settings offering reliable detection capabilities
Robust design ensures longevity and reliability in harsh environments
High Power OCF amplifier type enhances detection range and efficiency
Sensing head has compact diameter of 4 mm allows for precise placement and operation
Lightweight design ensures easy installation and handling
Mounting clamp included for convenient and secure installation
Robust design ensures longevity and reliability in harsh environments
High Power OCF amplifier type enhances detection range and efficiency
Sensing head has compact diameter of 4 mm allows for precise placement and operation
Lightweight design ensures easy installation and handling
Mounting clamp included for convenient and secure installation
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 310 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 330 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 340 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 6 mm (OUF) 40 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF) 40 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 360 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 mm (OUF) 300 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 200 mm (OOF) Detection Range

