ifm electronic Diffuse Reflection Photoelectric Sensor, 40 mm (OKF), 40 mm (OUF), 200 mm (OOF), 340 mm (OCF) Detection
- RS Stock No.:
- 595-329
- Mfr. Part No.:
- E20054
- Brand:
- ifm electronic
Subtotal (1 unit)*
£95.50
(exc. VAT)
£114.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.50 |
*price indicative
- RS Stock No.:
- 595-329
- Mfr. Part No.:
- E20054
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 40 mm (OKF), 40 mm (OUF), 200 mm (OOF), 340 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Diffuse Reflection | ||
Detection Range 40 mm (OKF), 40 mm (OUF), 200 mm (OOF), 340 mm (OCF) | ||
- COO (Country of Origin):
- SG
4000 Series Inverters & Buffers, ON Semiconductor
The ifm electronic Fibre optic diffuse reflection sensor is engineered for precision detection in industrial settings. This reliable sensor utilises fibre optics to detect objects within a specified range, ensuring accurate functionality even in challenging environments. Designed for robust performance, it operates effectively across a temperature range of -20 to 80°C, making it suitable for diverse applications. The sensor is easy to install and integrate into existing systems. Its sophisticated design includes an angled sensing head and high-quality materials, ensuring durability and reliability in harsh conditions.
Diffuse reflection sensor suitable for industrial use
High Power OCF amplifier type for improved performance
Wide detection range with various fibre optic options
Lightweight design for easy mounting
Angled sensing head for enhanced detection angles
Total length of 600 mm allows versatile positioning
High Power OCF amplifier type for improved performance
Wide detection range with various fibre optic options
Lightweight design for easy mounting
Angled sensing head for enhanced detection angles
Total length of 600 mm allows versatile positioning
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 330 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 310 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 290 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 200 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OKF) 200 mm (OOF), 420 mm
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 360 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 6 mm (OUF) 40 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF) 40 mm (OCF) Detection Range

