ifm electronic Diffuse Reflection Photoelectric Sensor, 20 mm (OKF), 20 mm (OUF), 220 mm (OOF) Detection Range

Subtotal (1 unit)*

£146.58

(exc. VAT)

£175.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.58

*price indicative

RS Stock No.:
595-342
Mfr. Part No.:
E20565
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Detection Type

Diffuse Reflection

Detection Range

20 mm (OKF), 20 mm (OUF), 220 mm (OOF)

COO (Country of Origin):
SG
The ifm electronic Fibre optic diffuse reflection sensor engineered for precision detection in challenging industrial environments. With its robust design, this sensor ensures reliable performance even under exposure to aggressive chemicals, making it an ideal choice for a variety of applications. The device employs advanced diffuse reflection technology, offering an extensive detection range for fibre optics, ensuring optimal results in diverse operational settings. Built with durable materials and featuring a straight sensing head, the sensor is capable of functioning effectively in temperatures ranging from -20°C to 80°C, ensuring adaptability in a wide range of conditions.

Robust design tailored for harsh industrial applications
Exceptional resistance to numerous aggressive chemicals
Straight sensing head allows for precise detection capabilities
Lightweight construction
Made with high quality materials including stainless steel and PMMA
Compact total length of 600mm with a minimum bending radius of 20mm
Supplied with essential accessories including hexagon nuts and lock washers
Simple installation with an M6 thread for the sensing head

Related links