SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 7.2 m Detection Range

Subtotal (1 unit)*

£88.45

(exc. VAT)

£106.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.45

*price indicative

RS Stock No.:
285-2379
Mfr. Part No.:
WL100-2N3439
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

7.2 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

3-Pin, Connector M8

Maximum DC Voltage

30V

Terminal Type

3-Pin, Connector M8

Light Source

Visible Red

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Series

WL100

Mounting Type

Panel Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

Plastic

Standards Met

CE, cURus

COO (Country of Origin):
CN

Overview


W100-2 miniature photoelectric sensors are compatible with all standard detection principles (through-beam photoelectric sensors, photoelectric retro-reflective sensors, photoelectric retro-reflective sensors for detecting transparent objects, energetic sensors, and sensors with background blanking), making them an ideal sensor family for detection applications.

The housing design includes M3 threaded mounting holes, spaced one inch apart, that allows for straightforward, standardized, and inexpensive mounting. As a result, the W100-2 product family offers an economical photoelectric sensor solution with outstanding performance.

At a glance


Reliable detection behaviour, rugged housing and immunity to ambient light
WT100-2 photoelectric proximity sensor (energetic or with background blanking)
WL100-2 photoelectric retro-reflective sensor

variant available for detecting transparent objects
WS/WE100-2 through-beam photoelectric sensor
Various connection types available (standard: 2 m cable

M8 male connector, 3-pin

M8 male connector, 4-pin

male cable connector available on request)
Light/dark switching and sensitivity adjustment possible
Wide range of accessories

Your Benefit


Reliable detection in standard applications
Short downtime and high throughput thanks to reliable object detection
Ability to handle a wide range of detection principles within a single standardized housing, reducing the number of model variants
Simple commissioning thanks to easily visible display LEDs
Easy to set up thanks to User friendly potentiometer (dependent on model)
Standard housing that is compatible with many commonly used mounting systems
Easy mounting thanks to 1-inch hole spacing
High level of operating reserve minimizes susceptibility to contamination

Applications


Logistics automation
Retail and warehousing: Access monitoring for multi-order picking

Related links