97676 Products showing for Automation & Control Gear
- RS Stock No. 629-981
- Mfr. Part No. DPM962-TW
- Brand TDE Instruments
- Properties Measured Current, Voltage
- Display Type LCD
- Cutout Height 33mm
- Cutout Width 68mm
- RS Stock No. 392-8434
- Mfr. Part No. 9640800000
- Brand GILGEN Muller & Weigert
- Maximum Value 80A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 92mm
- RS Stock No. 288-8050
- Mfr. Part No. SOEG-RT-M12-PS-K-2L
- Brand Festo
- Sensor Style Cylindrical
- Detection Type Diffuse
- Detection Range 70 → 300 mm
- Output Type PNP
- RS Stock No. 136-5255
- Mfr. Part No. 3RM1101-2AA04
- Brand Siemens
- Power Rating 0.12 kW
- Range SIRIUS
- Overall Length 141.6mm
- Overall Width 22.5mm
- RS Stock No. 201-7895
- Mfr. Part No. SGS4-F140P7PC1W02
- Brand SICK
- Detection Range 1.4 m
- Beam Separation 40mm
- Component Type Sender/receiver
- Light Source Infrared
- RS Stock No. 159-084
- Mfr. Part No. 6SL3220-3YE30-0AB0
- Brand Siemens
- Power Rating 18.5 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 36 A
- RS Stock No. 906-8086
- Mfr. Part No. 129660
- Brand Gems Sensors
- Media Monitored Liquid
- Device Type Piston
- Maximum Flow Rate 0.5 gal/min
- Pipe Diameter Range 1/2 in
- RS Stock No. 596-252
- Mfr. Part No. PT700E
- Brand ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 400psi
- Accuracy ± 0.8 %
- RS Stock No. 744-8147
- Mfr. Part No. LUCC05B
- Brand Schneider Electric
- Power Rating 0.55 kW
- Range TeSys
- Better World Product Yes
- Better World Verification Green Premium
- RS Stock No. 239-0753
- Mfr. Part No. 6SL3520-0XN00-5AF0
- Brand Siemens
- Power Rating 0.55 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 1.58 A
- RS Stock No. 595-513
- Mfr. Part No. O1D108
- Brand ifm electronic
- Sensor Style Rectangular
- Detection Type Distance
- Detection Range 0.2 → 18 m
- Output Type PNP
- RS Stock No. 609-4089
- Mfr. Part No. LG7K09Q714
- Brand Schneider Electric
- Features Enclosure
- Power Rating 4 kW
- Motor Starter Type DOL
- Voltage Rating 440 V ac
- RS Stock No. 266-9352
- Mfr. Part No. WL4SLG-3N1132
- Brand SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 4.5 m
- Output Type NPN
- RS Stock No. 566-448
- Mfr. Part No. X20BM31
- Brand B&R
- Accessory Type Bus Module
- Range X20 Systeme
- Series X20
- Supply Voltage 24 V dc
- RS Stock No. 589-005
- Mfr. Part No. X20AC0SA08.0010
- Brand B&R
- Accessory Type Shield Connection Clamp
- For Use With PLC's
- Range X20 Systeme
- Series X20
- RS Stock No. 194-523
- Mfr. Part No. EMMT-AS-150-M-HS-R2MB
- Brand Festo
- Maximum Output Torque 64 Nm
- Supply Voltage 680 V
- Output Speed 1500 rpm
- Power Rating 4.257 kW
- RS Stock No. 285-9105
- Mfr. Part No. WLL80P-1IU2Y1DZZZZZ1Z1
- Brand SICK
- Output Type PNP/NPN
- Terminal Type Cable
- Light Source LED
- IP Rating IP54
- RS Stock No. 209-3459
- Mfr. Part No. IME12-04BPOZW2S
- Brand SICK
- Sensor Technology Inductive
- Thread Size M12
- Body Style Threaded Barrel
- Detection Range 4 mm
- RS Stock No. 215-4737
- Mfr. Part No. SF08-M1KTN-Y
- Brand Patlite
- Features Multifunction
- Supply Voltage 12→24 VDC
- Light Effect Multiple Light Effects
- Lens Colour Amber
- RS Stock No. 285-2042
- Mfr. Part No. L21S-11MA1A
- Brand SICK
- Series L21S
- Component Type Sender
- Safety Type 2
- SIL IEC 61508 1