B&R X20 Series Bus Connector for Use with Double Width X20 I/O Modules
- RS Stock No.:
- 566-448
- Mfr. Part No.:
- X20BM31
- Brand:
- B&R
Subtotal (1 unit)*
£30.09
(exc. VAT)
£36.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.09 |
*price indicative
- RS Stock No.:
- 566-448
- Mfr. Part No.:
- X20BM31
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Bus Connector | |
| Accessory Type | Bus Module | |
| Series | X20 | |
| For Use With | Double Width X20 I/O Modules | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, Division 2, cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2 | |
| Standards/Approvals | KC, KR, LR ENV1, UL, UKCA, ABS, ATEX, BMW GS 95011-4, BV, CCS, CCSAUS, CE, cULus, DNV, EN 60068-2-60, EN 60529, HAZLOC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Bus Connector | ||
Accessory Type Bus Module | ||
Series X20 | ||
For Use With Double Width X20 I/O Modules | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, Division 2, cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2 | ||
Standards/Approvals KC, KR, LR ENV1, UL, UKCA, ABS, ATEX, BMW GS 95011-4, BV, CCS, CCSAUS, CE, cULus, DNV, EN 60068-2-60, EN 60529, HAZLOC | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Module serves as the base for all double-width X20 I/O modules. It ensures seamless interconnection of the internal I/O power supply across the modules. This design supports stable operation and efficient power distribution for double-width configurations.
IP20 rated
CE and UKCA certified
24 VDC norminal voltage
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable;Good water and chemical resistance;60°C Oil (Oil Res I);Fast, easy stripping of insulation and jacket;Premium grade PVC insulation and jacket;UV resistant, UL SUN RES
Applications
High technology application in controlled environments;Medical electronics;Point of sale equipment;Computer peripherals;Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2
Related links
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with 24 VDC I/O modules
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Bus Connector for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Bus Connector for Use with X20 system, X67 system


