B&R X20 Series PLC I/O Module for Use with PLC's

Subtotal (1 unit)*

£169.36

(exc. VAT)

£203.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.36

*price indicative

RS Stock No.:
589-203
Mfr. Part No.:
X20CDM9324
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Digital I/O Module

Product Type

PLC I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Standards/Approvals

BMW GS 95011-4, CE, EAC, EN 60068-2-60, EN 60529, EN 61131-2, KC, UKCA

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, FTZÚ 09 ATEX 0083X, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital input and Output module is equipped with 8 inputs and 4 outputs for 1-wire connections. The inputs are designed for sink connections, the outputs for source connections.

1 wire connections

Configurable software input filter for entire module

Integrated output protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy